Aluminum electrolytic capacitor with 1800µF capacitance and 25V DC rating. Features 20% tolerance, 16mΩ impedance, and 3.29A ripple current capability. Designed for through-hole mounting with a 5mm lead pitch and 0.8mm lead diameter. Operates from -40°C to 105°C with a 5000-hour lifespan at rated conditions. Radial package measures 12.5mm in diameter and 31.5mm in height.
Sign in to ask questions about the Nichicon UHD1E182MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHD1E182MHD technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.14% |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 16mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Leakage Current | 450uA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.29A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1E182MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.