Cap Aluminum Lytic 1800uF 25V 20% (16 X 20mm) Radial 7.5mm 3140mA 5000h 105°C Bulk
Nichicon UHD1E182MHD6 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Impedance | 18mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 450uA |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 3.14A |
| RoHS Compliant | Yes |
| Series | UHD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.