Aluminum electrolytic capacitor with 220µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 760mA ripple current, and 72mΩ impedance. Radial package measures 8mm in diameter and 11.5mm in height, with a 3.5mm lead pitch. Operates from -40°C to 105°C with a 3000-hour life expectancy. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Sign in to ask questions about the Nichicon UHD1E221MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHD1E221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.14% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 72mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 55uA |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 760mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1E221MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.