The Nichicon UHD1E221MPD1TA is a 220uF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It has a radial package with a 0.138inch lead pitch and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Nichicon UHD1E221MPD1TA technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 72mR |
| Lead Pitch | 0.138inch |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 532mA |
| RoHS Compliant | Yes |
| Series | UHD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.