The Nichicon UHD1E221MPD1TD is a 220uF aluminum electrolytic capacitor with a voltage rating of 25V and a tolerance of 20%. It has a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has an impedance of 72mR. It is RoHS compliant and available in quantities of 2000 per reel.
Sign in to ask questions about the Nichicon UHD1E221MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHD1E221MPD1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.512inch |
| Impedance | 72mR |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 532mA |
| RoHS Compliant | Yes |
| Series | UHD |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1E221MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.