Standard aluminum electrolytic capacitor with 2200µF capacitance and 25V DC voltage rating. Features 20% tolerance, 3.4A ripple current, and low impedance of 15mΩ. Radial package with 5mm lead pitch, 12.5mm diameter, and 35.5mm height. Rated for 5000 hours at 105°C, with a leakage current of 550µA.
Sign in to ask questions about the Nichicon UHD1E222MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHD1E222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.14% |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 15mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 550uA |
| Length | 35mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 3.4A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1E222MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.