The Nichicon UHD1E272MHD is a 2.7mF aluminum electrolytic capacitor with a 25V voltage rating. It features a radial package with a 7.5mm lead pitch and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging with 50 units per package.
Sign in to ask questions about the Nichicon UHD1E272MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHD1E272MHD technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Impedance | 16mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 675uA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 3.46A |
| RoHS Compliant | Yes |
| Series | UHD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1E272MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.