Aluminum electrolytic capacitor, 330µF capacitance, 25V DC rated voltage, 20% tolerance. Features 995mA ripple current, 56mΩ impedance, and 82.5µA leakage current. Operates from -40°C to 105°C with a 3000-hour life expectancy. Radial package, 8mm diameter, 15mm height, 3.5mm lead pitch, through-hole mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon UHD1E331MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHD1E331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 56mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 82.5uA |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 995mA |
| Ripple Current (AC) | 995mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1E331MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.