The Nichicon UHD1E331MPD1FA is an aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 25VDC. It has a tolerance of 20% and a DC rated voltage of 25V. The capacitor has a maximum impedance of 0.056 ohms at 20°C and 100kHz, and 0.17 ohms at -10°C and 100kHz. It is designed for through-hole mounting with a radial termination style and a cylindrical can construction. The capacitor has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C.
Nichicon UHD1E331MPD1FA technical specifications.
| Capacitance | 330uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 995mA |
| Leakage Current | 82.5@2MinuA |
| Lifetime | 3000h |
| Size | 8 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.056@20°C@100kHz|0.17@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.