The Nichicon UHD1E331MPD1TD is a 330uF aluminum electrolytic capacitor with a voltage rating of 25V and a tolerance of 20%. It has an impedance of 56mR and is suitable for use in applications where a high capacitance value is required. The capacitor is packaged in a radial lead configuration and is designed for through-hole mounting. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon UHD1E331MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHD1E331MPD1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.65inch |
| Impedance | 56mR |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 696.5mA |
| RoHS Compliant | Yes |
| Series | UHD |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1E331MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.