Nichicon's UHD series aluminum electrolytic capacitor features a capacitance of 330uF with a tolerance of 20% and a voltage rating of 25V. The capacitor has an impedance of 53mR and is available in a radial package with a through hole mount. Operating temperatures range from -40°C to 105°C, and the component is RoHS compliant.
Sign in to ask questions about the Nichicon UHD1E331MPD6TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHD1E331MPD6TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Impedance | 53mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UHD |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1E331MPD6TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.