Aluminum electrolytic capacitor with 47µF capacitance and 25V DC rated voltage, featuring 20% tolerance. This radial component offers a 250mA ripple current capability and a low impedance of 300mΩ. Designed for through-hole mounting, it operates across a temperature range of -40°C to 105°C with a lifespan of 2000 hours. The capacitor has a 5mm diameter, 11mm height, and 2mm lead pitch.
Nichicon UHD1E470MDD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 300mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 11.75uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 250mA |
| Ripple Current (AC) | 250mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1E470MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.