This aluminum electrolytic capacitor has a capacitance of 47uF and a working voltage of 25VDC with a tolerance of 20%. It is rated for a ripple current of 250 and a leakage current of 3uA at 2 minutes. The capacitor is designed for a lifetime of 2000 hours and has a size of 5 x 11. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 2.5mm. The ESR type is low and the operating temperature range is -40 to 105 degrees Celsius.
Nichicon UHD1E470MDH1TD technical specifications.
| Capacitance | 47uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 250mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.