Aluminum electrolytic capacitor, 470µF capacitance, 25V voltage rating, and 20% tolerance. Features a 10mm diameter, 16mm height, and 5mm lead pitch in a radial package for through-hole mounting. Offers a ripple current of 1.43A, impedance of 38mΩ, and a leakage current of 117.5µA. Operates from -40°C to 105°C with a rated life of 3000 hours at maximum conditions.
Sign in to ask questions about the Nichicon UHD1E471MPD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHD1E471MPD6 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 16mm |
| Impedance | 38mR |
| Lead Pitch | 5mm |
| Leakage Current | 117.5uA |
| Length | 16mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.43A |
| RoHS Compliant | Yes |
| Series | UHD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1E471MPD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.