Aluminum electrolytic capacitor with 150µF capacitance and 50V DC rating. Features 20% tolerance, 979mA ripple current, and 4000 hours life at 105°C. Radial package measures 10mm diameter by 12.5mm height with 5mm lead pitch. Low impedance of 61mR and leakage current of 75µA. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UHD1H151MPD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 61mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 75uA |
| Length | 12.5mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 979mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1H151MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.