This 220uF radial aluminum electrolytic capacitor has a voltage rating of 50V and an impedance of 42mR. It operates within a temperature range of -40°C to 105°C and is available in a package quantity of 1000. The capacitor is RoHS compliant and features a radial termination with a lead pitch of 0.197inch and a seated height of 0.688inch.
Sign in to ask questions about the Nichicon UHD1H221MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHD1H221MPD1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.688inch |
| Impedance | 42mR |
| Lead Pitch | 0.197inch |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 959mA |
| RoHS Compliant | Yes |
| Series | UHD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1H221MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.