Nichicon UHD 330uF 50V 20% 28mR 10mm Radial Through Hole capacitors are aluminum electrolytic capacitors with a radial package and through hole mount. They have a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. These capacitors are RoHS compliant and have a tolerance of 20%. They are available in a tape and reel packaging and are not radiation hardened.
Sign in to ask questions about the Nichicon UHD1H331MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHD1H331MPD1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 25mm |
| Impedance | 28mR |
| Lead Pitch | 5mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.87A |
| RoHS Compliant | Yes |
| Series | UHD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1H331MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.