The Nichicon UHD Series Radial Aluminum Electrolytic Capacitor has a capacitance of 470uF and a voltage rating of 50V with a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a lead free construction and is RoHS compliant. It is available in a radial package with a seated height of 0.866inch and a lead pitch of 0.197inch.
Sign in to ask questions about the Nichicon UHD1H471MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHD1H471MHD1TO technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Impedance | 27mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.538A |
| RoHS Compliant | Yes |
| Series | UHD |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1H471MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.