Aluminum electrolytic capacitor, 1000µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a 2.77A ripple current rating, 18mΩ impedance, and a maximum operating temperature of 105°C. Radial package with 5mm lead pitch, 0.6mm lead diameter, and dimensions of 12.5mm diameter by 25mm height. Designed for through-hole mounting with a 5000-hour life expectancy at rated conditions.
Sign in to ask questions about the Nichicon UHD1V102MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHD1V102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 25mm |
| Impedance | 18mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 350uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.77A |
| Ripple Current (AC) | 2.77A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1V102MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.