Nichicon UHD1V102MHD1TO is a 1mF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It has a radial package with a seated height of 1.063inch and a lead pitch of 0.197inch. The capacitor is designed for through hole mounting and is available in a package quantity of 500. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Nichicon UHD1V102MHD1TO technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Impedance | 18mR |
| Lead Pitch | 0.197inch |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 2.078A |
| RoHS Compliant | Yes |
| Series | UHD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.