Standard aluminum electrolytic capacitor with 1200µF capacitance and 35V DC rating. Features a 20% tolerance, 16mΩ impedance, and 3.29A ripple current capability. Operates from -40°C to 105°C with a 5000-hour lifespan at rated conditions. Radial package measures 12.5mm in diameter and 31.5mm in height, with a 5mm lead pitch for through-hole mounting. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Nichicon UHD1V122MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHD1V122MHD technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.12% |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 16mR |
| Lead Pitch | 5mm |
| Leakage Current | 420uA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.29A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1V122MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.