Standard aluminum electrolytic capacitor with 1200µF capacitance and 35V voltage rating. Features 20% tolerance, 18mΩ impedance, and 3.14A ripple current capability. Operating temperature range from -40°C to 105°C with a 5000-hour lifespan. Radial package measures 16mm in diameter and 20mm in height, with a 7.5mm lead pitch for through-hole mounting.
Sign in to ask questions about the Nichicon UHD1V122MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHD1V122MHD6 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 20mm |
| Impedance | 18mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 420uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.14A |
| RoHS Compliant | Yes |
| Series | UHD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1V122MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.