This 1.2mF aluminum electrolytic capacitor has a voltage rating of 35V and a tolerance of 20%. It is designed for through hole mounting and features a radial package. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon UHD1V122MHD6TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHD1V122MHD6TN technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Impedance | 18mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UHD |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1V122MHD6TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.