The Nichicon UHD1V152MHD is a 1.5mF aluminum electrolytic capacitor with a 35V voltage rating. It features a radial package with a 12.5mm diameter and 35.5mm length. The capacitor has a 15mR impedance and 525uA leakage current. It operates within a temperature range of -40°C to 105°C and is RoHS compliant. The capacitor is available in bulk packaging with a quantity of 100.
Nichicon UHD1V152MHD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 15mR |
| Lead Pitch | 5mm |
| Leakage Current | 525uA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.4A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.