Aluminum electrolytic capacitor with 220µF capacitance and 35V DC rating. Features 20% tolerance, 1.03A ripple current, and 53mΩ impedance. Operates from -40°C to 105°C with a 3000-hour life at rated conditions. Radial package with 5mm lead pitch, 10mm diameter, and 12.5mm height. RoHS compliant.
Sign in to ask questions about the Nichicon UHD1V221MPD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHD1V221MPD6 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 53mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 77uA |
| Length | 12.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.03A |
| Ripple Current (AC) | 1.03A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1V221MPD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.