The Nichicon UHD1V221MPD6TD is a 220uF radial aluminum electrolytic capacitor with a voltage rating of 35V and a tolerance of 20%. It has an impedance of 53mR and a maximum operating temperature of 105°C. The capacitor is constructed with a radial design and is suitable for through-hole mounting. It is RoHS compliant and has a packaging quantity of 1500 pieces per reel.
Sign in to ask questions about the Nichicon UHD1V221MPD6TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHD1V221MPD6TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 53mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.03A |
| RoHS Compliant | Yes |
| Series | UHD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1V221MPD6TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.