The Nichicon UHD1V271MPD1AA is an aluminum electrolytic capacitor with a capacitance of 270uF and a DC rated voltage of 35VDC. It has a tolerance of 20% and a ripple current rating of 1250mA. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It has a maximum impedance of 0.041 ohms at 20°C and 100kHz, and 0.13 ohms at -10°C and 100kHz. The operating temperature range is from -40°C to 105°C.
Nichicon UHD1V271MPD1AA technical specifications.
| Capacitance | 270uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 1250mA |
| Leakage Current | 94.5@2MinuA |
| Lifetime | 3000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.041@20°C@100kHz|0.13@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.