This 33uF aluminum electrolytic capacitor has a voltage rating of 35V and an impedance of 300mR. It is designed for through-hole mounting and has a maximum operating temperature of 105°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in bulk packaging with 200 pieces per package.
Sign in to ask questions about the Nichicon UHD1V330MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHD1V330MDD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Impedance | 300mR |
| Lead Pitch | 0.079inch |
| Leakage Current | 11.55uA |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1V330MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.