Aluminum electrolytic capacitor, 330µF capacitance, 35V voltage rating, and 20% tolerance. Features a radial package with 5mm lead pitch, 10mm diameter, and 16mm height. Offers 1.43A ripple current, 38mΩ impedance, and 115.5µA leakage current. Operates from -40°C to 105°C with a 4000-hour life expectancy. Lead-free and RoHS compliant.
Sign in to ask questions about the Nichicon UHD1V331MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHD1V331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Impedance | 38mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 115.5uA |
| Length | 16mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.43A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1V331MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.