Aluminum electrolytic capacitor, 470µF capacitance, 35V DC rated voltage, 20% tolerance. Features a radial package with 5mm lead pitch, 0.6mm lead diameter, and dimensions of 10mm diameter by 20mm height. Offers a ripple current of 1.82A, impedance of 23mΩ, and a rated life of 4000 hours at 105°C. Operates from -40°C to 105°C with a leakage current of 164.5µA and dissipation factor of 0.12%. Through-hole mounting for PCB applications, supplied in bulk packaging.
Sign in to ask questions about the Nichicon UHD1V471MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHD1V471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 23mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 164.5uA |
| Length | 20mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.82A |
| Ripple Current (AC) | 1.82A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1V471MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.