This Nichicon UHD1V471MPD1AA capacitor features a capacitance of 470uF and a working voltage of 35VDC with a tolerance of 20%. It is an aluminum electrolytic type with a cylindrical can construction and radial termination style. The capacitor is designed for through-hole mounting and has a maximum impedance of 0.023 ohms at 20°C and 100kHz, reducing to 0.069 ohms at -10°C and 100kHz. It operates within a temperature range of -40°C to 105°C.
Nichicon UHD1V471MPD1AA technical specifications.
| Capacitance | 470uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 1820mA |
| Leakage Current | 164.5@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.023@20°C@100kHz|0.069@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.