This 470uF aluminum electrolytic capacitor has a voltage rating of 35V and a dissipation factor of 0.12%. It operates within a temperature range of -40°C to 105°C and is available in a radial package with a lead pitch of 0.197inch. The capacitor is RoHS compliant and available in a tape and reel packaging with a quantity of 1000 units.
Sign in to ask questions about the Nichicon UHD1V471MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHD1V471MPD1TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height - Seated (Max) | 0.866inch |
| Impedance | 23mR |
| Lead Pitch | 0.197inch |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 1.365A |
| RoHS Compliant | Yes |
| Series | UHD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1V471MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.