Aluminum electrolytic capacitor with 680µF capacitance and 35V DC rated voltage. Features 20% tolerance, 2.36A ripple current capability, and low impedance of 21mΩ. Operates across a wide temperature range from -40°C to 105°C with a 5000-hour life expectancy. Radial package measures 12.5mm in diameter and 20mm in height, with a 5mm lead pitch for through-hole mounting.
Sign in to ask questions about the Nichicon UHD1V681MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHD1V681MHD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.12% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 21mR |
| Lead Pitch | 5mm |
| Leakage Current | 238uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.36A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1V681MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.