Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 2360mA 5000h 105°C Ammo
Nichicon UHD1V681MHD1TO technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Impedance | 21mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.36A |
| RoHS Compliant | Yes |
| Series | UHD |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| RoHS | Compliant |
No datasheet is available for this part.