Aluminum electrolytic capacitor with 1000µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 840mA ripple current, and 350mΩ ESR. Operating temperature range from -40°C to 105°C with a 6000-hour life expectancy. Radial package measures 8mm in diameter and 15mm in height, with a 3.5mm lead pitch. Through-hole mounting and lead-free termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE0J102MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 15mm |
| Impedance | 87mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 63uA |
| Length | 15mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 840mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE0J102MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.