Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 15mm) Radial 3.5mm 840mA 6000h 105°C Bulk
Nichicon UHE0J102MPT technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 15mm |
| Impedance | 87mR |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.