Aluminum electrolytic capacitor with 10mF capacitance and 6.3V DC voltage rating. Features 20% tolerance, 3.61A ripple current, and 630uA leakage current. Radial package with 16mm diameter, 35.5mm height, and 7.5mm lead pitch. Rated for 8000 hours at 105°C, with a dissipation factor of 0.22%. Lead-free and RoHS compliant for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE0J103MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.22% |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 630uA |
| Length | 35.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 8000°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.61A |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE0J103MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.