Aluminum electrolytic capacitor, 10mF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 49mR ESR, 19mR impedance, and 3.14A ripple current capability. Operates from -40°C to 105°C with an 8000-hour life rating. Radial package, 18mm diameter, 25mm height, 7.5mm lead pitch, through-hole mounting. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 49mR |
| Height | 25mm |
| Impedance | 19mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 630uA |
| Length | 25mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.14A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |