The Nichicon UHE0J103MHT6 is a 10mF aluminum electrolytic capacitor with a 6.3V voltage rating. It has a radial package with a diameter of 18mm and a height of 25mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is not RoHS compliant and contains lead.
Nichicon UHE0J103MHT6 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 25mm |
| Impedance | 19mR |
| Lead Free | Contains Lead |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.