Aluminum electrolytic capacitor, 1200µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a radial package with 8mm diameter, 20mm height, and 3.5mm lead pitch. Offers 240mΩ ESR, 1.05A ripple current, and 75.6µA leakage current. Operates from -40°C to 105°C with a 6000-hour life at rated conditions. Lead-free and RoHS compliant.
Sign in to ask questions about the Nichicon UHE0J122MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE0J122MPD technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 240mR |
| Features | General Purpose |
| Height | 20mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 75.6uA |
| Length | 20mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 6000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE0J122MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.