Aluminum electrolytic capacitor with 12mF capacitance and 6.3V voltage rating. Features 20% tolerance, 4.08A ripple current, and 13mR impedance. Radial package with 7.5mm lead pitch, measuring 16mm diameter and 40mm height. Rated for 8000 hours at 105°C maximum operating temperature. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE0J123MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.22% |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Impedance | 13mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 756uA |
| Length | 31.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.08A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE0J123MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.