Standard aluminum electrolytic capacitor with 12,000µF capacitance and 6.3V DC voltage rating. Features 20% tolerance, 4.17A ripple current, and 8000-hour life at 105°C. Radial package measures 18mm in diameter and 31.5mm in height with a 7.5mm lead pitch. Low impedance of 15mR and leakage current of 756µA. RoHS compliant and lead-free.
Nichicon UHE0J123MHD6 technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.22% |
| Height | 31.5mm |
| Impedance | 15mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 756uA |
| Length | 31.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.17A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE0J123MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.