Standard aluminum electrolytic capacitor with 150µF capacitance and 6.3V DC rated voltage. Features a 20% tolerance, 520mΩ ESR, and 580mΩ impedance. Radial construction with 2mm lead pitch and 0.5mm lead diameter, suitable for through-hole mounting. Rated for 210mA ripple current and 4000 hours life at 105°C maximum operating temperature. Lead-free and RoHS compliant.
Sign in to ask questions about the Nichicon UHE0J151MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE0J151MDD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 520mR |
| Height | 11mm |
| Impedance | 580mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 9.45uA |
| Length | 11mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE0J151MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.