Cap Aluminum Lytic 150uF 6.3V 20% (5 X 11mm) Radial 2mm 210mA 4000h 105°C Bulk
Nichicon UHE0J151MDT technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Impedance | 580mR |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.