Standard aluminum electrolytic capacitor with 1.5mF capacitance and 6.3V DC rated voltage. Features 180mΩ ESR, 46mΩ impedance, and 1.4A ripple current capability. Operates from -40°C to 105°C with a 6000-hour life expectancy. Radial package with 5mm lead pitch, 10mm diameter, and 20mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon UHE0J152MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE0J152MPD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 20mm |
| Impedance | 46mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 94.5uA |
| Length | 20mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE0J152MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.