Aluminum electrolytic capacitor, 1500µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a radial package with a 10mm diameter and 20mm height, 5mm lead pitch, and 0.6mm lead diameter. Offers 1.12A ripple current, 180mΩ ESR, and 46mΩ impedance. Operates from -40°C to 105°C with a 6000-hour life rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE0J152MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 46mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.12A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE0J152MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.