Standard aluminum electrolytic capacitor with 1.8mF capacitance and 6.3V voltage rating. Features 20% tolerance, 160mΩ ESR, and 49mΩ impedance. Rated for 1.45A ripple current and 8000 hours of life at 105°C. Radial package with 5mm lead pitch, 12.5mm diameter, and 15mm height. Through-hole mounting, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE0J182MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 15mm |
| Impedance | 49mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 113.4uA |
| Length | 15mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.45A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE0J182MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.