The Nichicon UHE0J182MHT is a 1.8mF aluminum electrolytic capacitor with a 20% tolerance. It has a radial package with a 12.5mm diameter and 15mm height. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is not RoHS compliant and contains lead, making it non-lead-free. The capacitor is packaged in bulk and is a standard series product.
Nichicon UHE0J182MHT technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 15mm |
| Impedance | 49mR |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.