Aluminum electrolytic capacitor with 18mF capacitance and 6.3V DC rating. Features 32mR ESR, 12mR impedance, and 4.28A ripple current capability. Designed for through-hole mounting with a 7.5mm lead pitch and radial termination. Operates from -40°C to 105°C with an 8000-hour lifespan. Dimensions are 18mm diameter and 40mm height.
Sign in to ask questions about the Nichicon UHE0J183MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE0J183MHD technical specifications.
| Capacitance | 18mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 32mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Impedance | 12mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.134mA |
| Length | 40mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.28A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE0J183MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.