This Nichicon UHE0J183MHT capacitor features a radial package with a diameter of 18mm and a height of 40mm, suitable for through-hole mounting. It has a capacitance of 18mF and an impedance of 12mR. The capacitor operates within a temperature range of -40°C to 105°C and is not RoHS compliant. It is available in bulk packaging and has a tolerance of 20%.
Nichicon UHE0J183MHT technical specifications.
| Capacitance | 18mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 40mm |
| Impedance | 12mR |
| Lead Free | Contains Lead |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.